DS1339C-2+
vs
DS1339U-2+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
TSSOP, TSSOP8,.19
Pin Count
16
8
Reach Compliance Code
compliant
compliant
Clock Frequency-Max
0.032 MHz
0.032 MHz
Information Access Method
I2C
SERIAL(I2C)
Interrupt Capability
Y
Y
JESD-30 Code
R-PDSO-G16
S-PDSO-G8
JESD-609 Code
e3
e3
Length
10.285 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Terminals
16
8
Number of Timers
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.4
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Power Supplies
2 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.67 mm
1.1 mm
Supply Voltage-Max
2.2 V
5.5 V
Supply Voltage-Min
1.8 V
1.8 V
Supply Voltage-Nom
2 V
2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
SECONDS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Volatile
NO
NO
Width
7.495 mm
3 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
External Data Bus Width
Compare DS1339C-2+ with alternatives
Compare DS1339U-2+ with alternatives