DS1339C-2+ vs 1339AC-31SRGI8 feature comparison

DS1339C-2+ Maxim Integrated Products

Buy Now Datasheet

1339AC-31SRGI8 Integrated Device Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Transferred
MAXIM INTEGRATED PRODUCTS INC INTEGRATED DEVICE TECHNOLOGY INC
SOIC SOIC
SOP, SOP16,.4 SOIC-16
16 16
compliant compliant
0.032 MHz 0.032 MHz
I2C SERIAL(I2C)
Y Y
R-PDSO-G16 R-PDSO-G16
e3 e3
10.285 mm 10.3 mm
1 3
16 16
1
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP16,.4 SOP16,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
2 V
Not Qualified Not Qualified
2.67 mm 2.65 mm
2.2 V 5.5 V
1.8 V 2.45 V
2 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Matte Tin (Sn) TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
SECONDS SECONDS
NOT SPECIFIED
NO NO
7.495 mm 7.5 mm
TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
1 2
PIG16
EAR99
8542.39.00.01

Compare DS1339C-2+ with alternatives

Compare 1339AC-31SRGI8 with alternatives