DS1315SN-5V vs DS1315SN+33 feature comparison

DS1315SN-5V Maxim Integrated Products

Buy Now Datasheet

DS1315SN+33 Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, SOIC-16 0.300 INCH, ROHS COMPLIANT, SOP-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL, FIXED PROTOCOL SERIAL, FIXED PROTOCOL
Interrupt Capability N
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Moisture Sensitivity Level 1
Number of Terminals 16 16
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -45 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min 1/100 SECOND
Volatile YES
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 1
Length 10.335 mm
Seated Height-Max 2.68 mm
Width 7.51 mm

Compare DS1315SN-5V with alternatives

Compare DS1315SN+33 with alternatives