DS12887A+ vs BQ3285LQ feature comparison

DS12887A+ Maxim Integrated Products

Buy Now Datasheet

BQ3285LQ Benchmarq Microelectronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC BENCHMARQ MICROELECTRONICS INC
Part Package Code DIP
Package Description DIP, DIP24,.6 QCCJ, LDCC28,.5SQ
Pin Count 24
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8473.30.11.80
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
Interrupt Capability Y Y
JESD-30 Code R-PDIP-T24 S-PQCC-J28
JESD-609 Code e3 e0
Length 33.782 mm
Number of Terminals 24 28
Number of Timers
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP24,.6 LDCC28,.5SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 9.398 mm
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 2.7 V
Supply Voltage-Nom 5 V 3.15 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time-Min SECONDS SECONDS
Volatile NO YES
Width 15.24 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 1
On Chip Data RAM Width 8
Output Clock Frequency-Max 0.032768 MHz
RAM (words) 242
Supply Current-Max 9 mA

Compare DS12887A+ with alternatives

Compare BQ3285LQ with alternatives