DS1250ABP-100IND
vs
P4C1256L-70DI
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
PYRAMID SEMICONDUCTOR CORP
|
Part Package Code |
DMA
|
DIP
|
Package Description |
POWERCAP MODULE-34
|
0.300 INCH, CERAMIC, DIP-28
|
Pin Count |
34
|
28
|
Reach Compliance Code |
not_compliant
|
unknown
|
Access Time-Max |
100 ns
|
70 ns
|
Additional Feature |
10 YEAR DATA RETENTION
|
LG-MAX
|
JESD-30 Code |
R-XDMA-U34
|
R-CDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
4194304 bit
|
262144 bit
|
Memory IC Type |
NON-VOLATILE SRAM MODULE
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
34
|
28
|
Number of Words |
524288 words
|
32768 words
|
Number of Words Code |
512000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512KX8
|
32KX8
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Equivalence Code |
MODULE,34LEAD,1.0
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
NOT SPECIFIED
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.005 A
|
|
Supply Current-Max |
0.085 mA
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J INVERTED
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Base Number Matches |
3
|
4
|
Length |
|
37.719 mm
|
Package Code |
|
DIP
|
Seated Height-Max |
|
5.715 mm
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare DS1250ABP-100IND with alternatives
Compare P4C1256L-70DI with alternatives