DS1250ABP-100IND vs 5962-8959810MYA feature comparison

DS1250ABP-100IND Maxim Integrated Products

Buy Now Datasheet

5962-8959810MYA Mercury Systems Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MERCURY SYSTEMS INC
Part Package Code DMA
Package Description POWERCAP MODULE-34 SOJ,
Pin Count 34
Reach Compliance Code not_compliant unknown
Access Time-Max 100 ns 45 ns
Additional Feature 10 YEAR DATA RETENTION
JESD-30 Code R-XDMA-U34 R-XDSO-J32
JESD-609 Code e0
Memory Density 4194304 bit 1048576 bit
Memory IC Type NON-VOLATILE SRAM MODULE STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 34 32
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 128KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Power Supplies 5 V
Qualification Status Not Qualified Qualified
Standby Current-Max 0.005 A
Supply Current-Max 0.085 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form J INVERTED J BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 1 8
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Length 21.01 mm
Package Code SOJ
Screening Level MIL-STD-883
Seated Height-Max 4.19 mm
Terminal Pitch 1.27 mm
Width 10.795 mm

Compare DS1250ABP-100IND with alternatives

Compare 5962-8959810MYA with alternatives