DS1248WP-120+ vs DS1248WP--120 feature comparison

DS1248WP-120+ Analog Devices Inc

Buy Now Datasheet

DS1248WP--120 Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code N/A DMA
Pin Count 34 34
Manufacturer Package Code N/A
Date Of Intro 2001-07-24
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 2 MHz 2 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability N N
JESD-30 Code R-XDMA-U34 R-XDMA-U34
JESD-609 Code e3 e0
Length 25.019 mm 25.019 mm
Moisture Sensitivity Level 1
Number of Terminals 34 34
Number of Timers
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Equivalence Code MODULE,34LEAD,1.0 MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 2.032 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form J INVERTED J INVERTED
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min 1/100 SECOND 1/100 SECOND
Volatile NO NO
Width 23.495 mm 23.495 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 5
Rohs Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description POWERCAP, MODULE-34
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature USE DS9034PCX TO ORDER POWERCAP

Compare DS1248WP-120+ with alternatives

Compare DS1248WP--120 with alternatives