DS1248WP-120+
vs
DS1248W-120IND+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DMA
DIP
Package Description
, MODULE,34LEAD,1.0
DIP, DIP32,.6
Pin Count
34
32
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8473.30.11.40
8473.30.11.40
Clock Frequency-Max
2 MHz
2 MHz
External Data Bus Width
8
8
Information Access Method
PARALLEL, DIRECT ADDRESS
PARALLEL, DIRECT ADDRESS
Interrupt Capability
N
N
JESD-30 Code
R-XDMA-U34
R-PDIP-P32
JESD-609 Code
e3
e3
Length
24.384 mm
43.053 mm
Moisture Sensitivity Level
1
1
Number of Terminals
34
32
Number of Timers
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
DIP
Package Equivalence Code
MODULE,34LEAD,1.0
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
6.858 mm
10.922 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J INVERTED
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time-Min
1/100 SECOND
1/100 SECOND
Volatile
NO
NO
Width
23.495 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
2
1
Compare DS1248WP-120+ with alternatives
Compare DS1248W-120IND+ with alternatives