DS1230Y-120+ vs DS1230AB-120 feature comparison

DS1230Y-120+ Analog Devices Inc

Buy Now Datasheet

DS1230AB-120 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code N/A
Package Description 0.740 INCH, ROHS COMPLIANT, DIP-28 0.740 INCH, DIP-28
Pin Count 28
Manufacturer Package Code N/A
Reach Compliance Code compliant compliant
Date Of Intro 2002-10-30
Samacsys Manufacturer Analog Devices
Access Time-Max 120 ns 120 ns
JESD-30 Code R-XDMA-P28 R-XDMA-P28
JESD-609 Code e3 e0
Memory Density 262144 bit 262144 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0006 A 0.005 A
Supply Current-Max 0.085 mA 0.085 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 4
Additional Feature 10 YEARS DATA RETENTION PERIOD

Compare DS1230Y-120+ with alternatives

Compare DS1230AB-120 with alternatives