DS1230AB-120 vs DS1230Y-120 feature comparison

DS1230AB-120 Maxim Integrated Products

Buy Now Datasheet

DS1230Y-120 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Package Description 0.740 INCH, DIP-28 0.740 INCH, DIP-28
Reach Compliance Code compliant unknown
Access Time-Max 120 ns 120 ns
Additional Feature 10 YEARS DATA RETENTION PERIOD 10 YEARS DATA RETENTION PERIOD
JESD-30 Code R-XDMA-P28 R-XDMA-P28
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified COMMERCIAL
Standby Current-Max 0.005 A
Supply Current-Max 0.085 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code No
Part Package Code MODULE
Pin Count 28
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DS1230AB-120 with alternatives