DS110DF1610FBE/NOPB
vs
NB100LVEP17DTR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Package Description
BGA,
LEAD FREE, PLASTIC, TSSOP-20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Interface IC Type
RETIMER
LINE TRANSCEIVER
JESD-30 Code
S-PBGA-B196
R-PDSO-G20
JESD-609 Code
e1
e4
Length
15.05 mm
6.5 mm
Moisture Sensitivity Level
4
Number of Channels
16
Number of Functions
1
4
Number of Terminals
196
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
TSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
260
Seated Height-Max
2.94 mm
1.2 mm
Supply Voltage-Max
2.625 V
5.5 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
NICKEL PALLADIUM GOLD
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
15.05 mm
4.4 mm
Base Number Matches
1
2
Part Package Code
TSSOP
Pin Count
20
Manufacturer Package Code
948E-02
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Additional Feature
CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE
Differential Output
YES
Driver Number of Bits
4
Input Characteristics
DIFFERENTIAL
Interface Standard
GENERAL PURPOSE
Package Equivalence Code
TSSOP20,.25
Qualification Status
Not Qualified
Receive Delay-Max
0.325 ns
Receiver Number of Bits
4
Supply Current-Max
55 mA
Technology
ECL
Transmit Delay-Max
0.325 ns
Compare DS110DF1610FBE/NOPB with alternatives
Compare NB100LVEP17DTR2 with alternatives