DS110DF1610FB/NOPB vs NB100LVEP17MNR2G feature comparison

DS110DF1610FB/NOPB Texas Instruments

Buy Now Datasheet

NB100LVEP17MNR2G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Package Description BGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Interface IC Type RETIMER LINE TRANSCEIVER
JESD-30 Code S-PBGA-B196 R-XQCC-N24
JESD-609 Code e1 e3
Length 15.05 mm 4 mm
Moisture Sensitivity Level 4 1
Number of Channels 16
Number of Functions 1 4
Number of Terminals 196 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA VQCCN
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245 260
Seated Height-Max 2.94 mm 1 mm
Supply Voltage-Max 2.625 V 5.5 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN
Terminal Form BALL NO LEAD
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 15.05 mm 4 mm
Base Number Matches 1 2
Part Package Code QFN
Pin Count 24
Manufacturer Package Code 485L-01
Additional Feature CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE
Differential Output YES
Driver Number of Bits 4
Input Characteristics DIFFERENTIAL
Interface Standard GENERAL PURPOSE
Package Equivalence Code LCC24,.16SQ,20
Qualification Status Not Qualified
Receive Delay-Max 0.325 ns
Receiver Number of Bits 4
Supply Current-Max 55 mA
Technology ECL
Transmit Delay-Max 0.325 ns

Compare DS110DF1610FB/NOPB with alternatives

Compare NB100LVEP17MNR2G with alternatives