DS1100M-30 vs DS1000M-60 feature comparison

DS1100M-30 Maxim Integrated Products

Buy Now Datasheet

DS1000M-60 Dallas Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DALLAS SEMICONDUCTOR
Part Package Code DIP
Package Description 0.300 INCH, DIP-8 0.300 INCH, DIP-8
Pin Count 8
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Length 9.375 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Taps/Steps 5 5
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Impedance-Nom (Z0) 50 Ω
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 50 mA 75 mA
Programmable Delay Line NO NO
Prop. Delay@Nom-Sup 30 ns 60 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Delay-Nom (td) 30 ns 60 ns
Width 7.62 mm
Base Number Matches 3 2
Additional Feature BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
Family CMOS/TTL

Compare DS1100M-30 with alternatives

Compare DS1000M-60 with alternatives