DS1000M-60 vs DS1004M-005 feature comparison

DS1000M-60 Dallas Semiconductor

Buy Now Datasheet

DS1004M-005 Dallas Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DALLAS SEMICONDUCTOR DALLAS SEMICONDUCTOR
Package Description 0.300 INCH, DIP-8
Reach Compliance Code unknown unknown
Additional Feature BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT INPUT TO 1ST TAP DELAY TOL. = 1.5NS; BOTH LEADING & TRAILING EDGE ACCURACY
Family CMOS/TTL CMOS/TTL
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Number of Functions 1 1
Number of Taps/Steps 5 5
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 75 mA
Programmable Delay Line NO NO
Prop. Delay@Nom-Sup 60 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Total Delay-Nom (td) 60 ns 25 ns
Base Number Matches 2 1
Load Capacitance (CL) 15 pF

Compare DS1000M-60 with alternatives

Compare DS1004M-005 with alternatives