DS1091LUB-027/V+T vs DS1091LUB-025/V+ feature comparison

DS1091LUB-027/V+T Maxim Integrated Products

Buy Now Datasheet

DS1091LUB-025/V+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Package Code BGA BGA
Peak Reflow Temperature (Cel) 260 260
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 1
Output Clock Frequency-Max 25 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V

Compare DS1091LUB-027/V+T with alternatives

Compare DS1091LUB-025/V+ with alternatives