DS1091LUB-025/V+
Maxim Integrated Products
Description: Clock Generator, CMOS

Overview of DS1091LUB-025/V+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DS1091LUB-025/V+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1091LUB-025/V+ by Maxim Integrated Products

DS1091LUB-025/V+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e3
Moisture Sensitivity Level
1
Output Clock Frequency-Max
25 MHz
Package Code
BGA
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Technology
CMOS
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. DS1091LUB-025/V+
    Maxim Integrated Products
    Clock Generator, CMOS
    VS

Alternate Parts for DS1091LUB-025/V+

This table gives cross-reference parts and alternative options found for DS1091LUB-025/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1091LUB-025/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1091LUB-025/V+T Clock Generator, CMOS Maxim Integrated Products DS1091LUB-025/V+ vs DS1091LUB-025/V+T
Part Number Description Manufacturer Compare
ABMX0122XCL-T Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16 Abracon Corporation DS1091LUB-025/V+ vs ABMX0122XCL-T
ABMX0122XCL Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16 Abracon Corporation DS1091LUB-025/V+ vs ABMX0122XCL
ABMX0122XC Clock Generator, 27MHz, CMOS, PDSO16, SSOP-16 Abracon Corporation DS1091LUB-025/V+ vs ABMX0122XC
DS1091LUB-025/V+T Clock Generator, CMOS Maxim Integrated Products DS1091LUB-025/V+ vs DS1091LUB-025/V+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1091LUB-025/V+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1091LUB-025/V+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1091LUB-025/V+ would you like to use for your alert(s)?
  • Please alert me when DS1091LUB-025/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1091LUB-025/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1091LUB-025/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1091LUB-025/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1091LUB-025/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1091LUB-025/V+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: