DS1091LUB-027/V+T
vs
DS1091LUB-027/V+T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Package Code |
BGA
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
uPs/uCs/Peripheral ICs Type |
CLOCK GENERATOR, OTHER
|
SPREAD SPECTRUM EMI REDUCTION CLOCK
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
8-MINI_SO-N/A
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
8-MINI_SO-N/A
|
Date Of Intro |
|
2006-10-16
|
Samacsys Manufacturer |
|
Analog Devices
|
Output Clock Frequency-Max |
|
27 MHz
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
|
|
|
Compare DS1091LUB-027/V+T with alternatives
Compare DS1091LUB-027/V+T with alternatives