DS1042-03-12KKR25010
vs
PTS636SM50JSMTRLFS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CONNFLY ELECTRONIC CO LTD
C & K COMPONENTS LLC
Reach Compliance Code
unknown
compliant
Actuator Color
BLACK
BLACK
Body Breadth
6 mm
3.5 mm
Body Color
BLACK
Body Height
3.5 mm
3.25 mm
Body Length or Diameter
6 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
100000 Cycle(s)
50000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.45 N
2.26 N
Operating Temperature-Max
70 °C
90 °C
Operating Temperature-Min
-25 °C
-40 °C
Packing Method
TR
TR, 13 INCH
Solderability
HAND/WAVE
REFLOW
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
C & K COMPONENTS
Actuator Travel
0.25 mm
Contact Bounce Time-Max
10 ms
Dielectric Withstand Volts
250VAC V
Sealing
IP40
Compare DS1042-03-12KKR25010 with alternatives
Compare PTS636SM50JSMTRLFS with alternatives