DS1013-75+ vs DS1013-70 feature comparison

DS1013-75+ Maxim Integrated Products

Buy Now Datasheet

DS1013-70 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description DIP, 0.300 INCH, PLASTIC, MS-001AC, DIP-14
Pin Count 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Family CMOS CMOS
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e0
Length 19.05 mm 19.05 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Number of Functions 3 3
Number of Taps/Steps 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Delay Line NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Delay-Nom (td) 75 ns 70 ns
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Moisture Sensitivity Level 1
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 70 mA
Prop. Delay@Nom-Sup 70 ns

Compare DS1013-75+ with alternatives

Compare DS1013-70 with alternatives