DS1013-70 vs DS1013-10 feature comparison

DS1013-70 Maxim Integrated Products

Buy Now Datasheet

DS1013-10 Rochester Electronics LLC

Buy Now Datasheet
No No
Obsolete Active
MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
0.300 INCH, PLASTIC, MS-001AC, DIP-14 DIP,
unknown unknown
CMOS CMOS
R-PDIP-T14 R-PDIP-T14
e0 e0
19.05 mm 19.05 mm
SILICON DELAY LINE SILICON DELAY LINE
1 1
3 3
1 1
14 14
70 °C 70 °C
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
70 mA
NO NO
70 ns
Not Qualified COMMERCIAL
4.572 mm 4.572 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
70 ns 10 ns
7.62 mm 7.62 mm
3 3
No
DIP
14
240
20

Compare DS1013-70 with alternatives