DRV600RTJ vs DRV600RTJTG4 feature comparison

DRV600RTJ Texas Instruments

Buy Now Datasheet

DRV600RTJTG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, HVQCCN, LCC20,.16SQ,20
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-N20 S-PQCC-N20
JESD-609 Code e4 e4
Length 4 mm 4 mm
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 4.5 V 4.5 V
Supply Voltage-Min 1.8 V 1.8 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
Base Number Matches 1 1
Rohs Code Yes
High Level Input Current-Max 0.000001 A
Moisture Sensitivity Level 2
Out Swing-Min 6.15 V
Output Characteristics 3-STATE
Output Low Current-Max 0.00005 A
Output Polarity TRUE
Package Equivalence Code LCC20,.16SQ,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max 10 mA
Supply Voltage1-Max 4.5 V
Supply Voltage1-Min 1.8 V
Supply Voltage1-Nom 3.3 V
Time@Peak Reflow Temperature-Max (s) 30

Compare DRV600RTJ with alternatives

Compare DRV600RTJTG4 with alternatives