DRV5053CAQDBZTQ1 vs DRV5053CAQLPGMQ1 feature comparison

DRV5053CAQDBZTQ1 Texas Instruments

Buy Now Datasheet

DRV5053CAQLPGMQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 3 PIN TO-92, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
Body Breadth 1.3 mm 1.52 mm
Body Height 0.95 mm 3.15 mm
Body Length or Diameter 2.92 mm 4 mm
Housing PLASTIC PLASTIC
Input Mode BIPOLAR BIPOLAR
JESD-609 Code e4 e3
Linearity (%) 1 % 1 %
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 3.6 mA 3.6 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.3 mA 2.3 mA
Output Polarity COMPLEMENTARY COMPLEMENTARY
Output Range 0-2V 0-2V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-236 SIP3,.1,50
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level AEC-Q100 AEC-Q100
Sensitivity (mV/G) 230 mV/G 230 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 38 V 38 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES NO
Terminal Finish NICKEL PALLADIUM GOLD SILVER Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes

Compare DRV5053CAQDBZTQ1 with alternatives

Compare DRV5053CAQLPGMQ1 with alternatives