DRV5053CAEDBZRQ1
vs
DRV5053CAQLPGM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
SOT-23, 3 PIN
TO-92, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF 23 MV/MT
OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE SUPPLY PROTECTION; IT HAS SENSITIVITY 23 MV/MT AND OUTPUT CURRENT 300 MICROAMP
Body Breadth
1.3 mm
1.52 mm
Body Height
0.95 mm
5.05 mm
Body Length or Diameter
2.92 mm
4 mm
Housing
PLASTIC
PLASTIC
Input Mode
BIPOLAR
BIPOLAR
JESD-609 Code
e4
e3
Linearity (%)
1 %
1 %
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Operating Current-Max
3.6 mA
3.6 mA
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.3 mA
2.3 mA
Output Polarity
COMPLEMENTARY
Output Range
0-2V
0-2V
Output Type
ANALOG VOLTAGE
ANALOG VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-236
Package Shape/Style
RECTANGULAR
RECTANGULAR
Screening Level
AEC-Q100
Sensitivity (mV/G)
230 mV/G
230 mV/G
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
38 V
38 V
Supply Voltage-Min
2.7 V
2.5 V
Surface Mount
YES
NO
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Matte Tin (Sn)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare DRV5053CAEDBZRQ1 with alternatives
Compare DRV5053CAQLPGM with alternatives