DRV5053CAEDBZRQ1 vs DRV5053CAQDBZRQ1 feature comparison

DRV5053CAEDBZRQ1 Texas Instruments

Buy Now Datasheet

DRV5053CAQDBZRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOT-23, 3 PIN SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF 23 MV/MT SHORT CIRCUIT PROTECTION, IT HAS SENSITIVITY OF 23 MV/MT
Body Breadth 1.3 mm 1.3 mm
Body Height 0.95 mm 0.95 mm
Body Length or Diameter 2.92 mm 2.92 mm
Housing PLASTIC PLASTIC
Input Mode BIPOLAR BIPOLAR
JESD-609 Code e4 e4
Linearity (%) 1 % 1 %
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 3.6 mA 3.6 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2.3 mA 2.3 mA
Output Polarity COMPLEMENTARY COMPLEMENTARY
Output Range 0-2V 0-2V
Output Type ANALOG VOLTAGE ANALOG VOLTAGE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236 TO-236
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level AEC-Q100 AEC-Q100
Sensitivity (mV/G) 230 mV/G 230 mV/G
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 38 V 38 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DRV5053CAEDBZRQ1 with alternatives

Compare DRV5053CAQDBZRQ1 with alternatives