DRV5033AJELPGQ1
vs
DRV5033AJQDBZRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TO-92, 3 PIN
SOT-23, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
6.7
Average Weight (mg)
217.033
CO2e (mg)
1454.123
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Samacsys Modified On
2024-10-14 07:16:48
2023-03-07 16:10:32
Total Weight
36.962052
9.200463
Category CO2 Kg
6.7
6.7
CO2
247.6457484
61.64310209999999
Compliance Temperature Grade
Automotive: -40C to +150C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
99
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4
7440-02-0, 1333-86-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Qualifications
AEC-Q100
AEC-Q100
Additional Feature
AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
Body Breadth
1.52 mm
1.3 mm
Body Height
5.05 mm
1.12 mm
Body Length or Diameter
4 mm
2.92 mm
Housing
PLASTIC
PLASTIC
Hysteresis
3.4 mT
3.4 mT
Input Mode
UNIPOLAR
UNIPOLAR
JESD-609 Code
e3
e4
Magnetic Field Range-Max
12 mT
12 mT
Magnetic Field Range-Min
1 mT
1 mT
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
3
3
Operating Current-Max
3.6 mA
3.6 mA
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
OPEN-DRAIN
OPEN-DRAIN
Output Current-Max
30 mA
30 mA
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Output Range
0-30mA
0-30mA
Output Type
DIGITAL CURRENT
DIGITAL CURRENT
Package Shape/Style
RECTANGULAR
RECTANGULAR
Screening Level
AEC-Q100
AEC-Q100
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
38 V
38 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
NO
YES
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Description
Automotive 2.7V to 38V Hall Effect Omnipolar Switch Sensor
Package Body Material
PLASTIC/EPOXY
Compare DRV5033AJELPGQ1 with alternatives
Compare DRV5033AJQDBZRQ1 with alternatives