DRV5033AJELPGQ1 vs DRV5033AJEDBZTQ1 feature comparison

DRV5033AJELPGQ1 Texas Instruments

Buy Now Datasheet

DRV5033AJEDBZTQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TO-92, 3 PIN SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
Body Breadth 1.52 mm 1.3 mm
Body Height 5.05 mm 1.12 mm
Body Length or Diameter 4 mm 2.92 mm
Housing PLASTIC PLASTIC
Hysteresis 3.4 mT 3.4 mT
Input Mode UNIPOLAR UNIPOLAR
JESD-609 Code e3 e4
Magnetic Field Range-Max 12 mT 12 mT
Magnetic Field Range-Min 1 mT 1 mT
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Operating Current-Max 3.6 mA 3.6 mA
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output OPEN-DRAIN OPEN-DRAIN
Output Current-Max 30 mA 30 mA
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Range 0-30mA 0-30mA
Output Type DIGITAL CURRENT DIGITAL CURRENT
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level AEC-Q100 AEC-Q100
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 38 V 38 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Body Material PLASTIC/EPOXY

Compare DRV5033AJELPGQ1 with alternatives

Compare DRV5033AJEDBZTQ1 with alternatives