DRV5013BCQDBZTQ1
vs
DRV5013BCELPEM
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOT-23, 3 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
|
REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
|
Body Breadth |
1.3 mm
|
1.52 mm
|
Body Height |
1.12 mm
|
3.15 mm
|
Body Length or Diameter |
2.92 mm
|
4 mm
|
Housing |
PLASTIC
|
PLASTIC
|
Hysteresis |
24 mT
|
24 mT
|
Input Mode |
BIPOLAR(LATCHED)
|
BIPOLAR(LATCHED)
|
JESD-609 Code |
e4
|
e3
|
Magnetic Field Range-Max |
18 mT
|
18 mT
|
Magnetic Field Range-Min |
-18 mT
|
-18 mT
|
Mounting Feature |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Current-Max |
3.5 mA
|
3.5 mA
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
OPEN-DRAIN
|
OPEN-DRAIN
|
Output Current-Max |
30 mA
|
30 mA
|
Output Interface Type |
2-WIRE INTERFACE
|
|
Output Range |
0-30mA
|
0-38V
|
Output Type |
CURRENT OUTPUT
|
DIGITAL VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Screening Level |
AEC-Q100
|
|
Sensors/Transducers Type |
MAGNETIC FIELD SENSOR,HALL EFFECT
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
38 V
|
38 V
|
Supply Voltage-Min |
2.7 V
|
2.5 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
MATTE TIN
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
2019-06-28
|
Samacsys Manufacturer |
|
Texas Instruments
|
Number of Terminals |
|
3
|
Package Equivalence Code |
|
SIP3,.02,50
|
|
|
|
Compare DRV5013BCQDBZTQ1 with alternatives
Compare DRV5013BCELPEM with alternatives