DRV5013BCELPEM vs DRV5013BCELPGQ1 feature comparison

DRV5013BCELPEM Texas Instruments

Buy Now Datasheet

DRV5013BCELPGQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2019-06-28
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION
Body Breadth 1.52 mm 1.52 mm
Body Height 3.15 mm 5.05 mm
Body Length or Diameter 4 mm 4 mm
Housing PLASTIC PLASTIC
Hysteresis 24 mT 24 mT
Input Mode BIPOLAR(LATCHED) BIPOLAR(LATCHED)
JESD-609 Code e3 e3
Magnetic Field Range-Max 18 mT 18 mT
Magnetic Field Range-Min -18 mT -18 mT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 3.5 mA 3.5 mA
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Output OPEN-DRAIN OPEN-DRAIN
Output Current-Max 30 mA 30 mA
Output Range 0-38V 0-30mA
Output Type DIGITAL VOLTAGE CURRENT OUTPUT
Package Equivalence Code SIP3,.02,50
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 38 V 38 V
Supply Voltage-Min 2.5 V 2.7 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description TO-92, 3 PIN
Output Interface Type 2-WIRE INTERFACE
Screening Level AEC-Q100

Compare DRV5013BCELPEM with alternatives

Compare DRV5013BCELPGQ1 with alternatives