DRV5013BCELPGQ1 vs DRV5013BCQLPGM feature comparison

DRV5013BCELPGQ1 Texas Instruments

Buy Now Datasheet

DRV5013BCQLPGM Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TO-92, 3 PIN TO-92, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature AEC-Q100, SHORT CIRCUIT PROTECTION, REVERSE SUPPLY PROTECTION REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Breadth 1.52 mm 1.52 mm
Body Height 5.05 mm 3.15 mm
Body Length or Diameter 4 mm 4 mm
Housing PLASTIC PLASTIC
Hysteresis 24 mT 24 mT
Input Mode BIPOLAR(LATCHED) BIPOLAR(LATCHED)
JESD-609 Code e3 e3
Magnetic Field Range-Max 18 mT 18 mT
Magnetic Field Range-Min -18 mT -18 mT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 3 3
Operating Current-Max 3.5 mA 3.5 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output OPEN-DRAIN OPEN-DRAIN
Output Current-Max 30 mA 30 mA
Output Interface Type 2-WIRE INTERFACE
Output Range 0-30mA 0-38V
Output Type CURRENT OUTPUT DIGITAL VOLTAGE
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level AEC-Q100
Sensors/Transducers Type MAGNETIC FIELD SENSOR,HALL EFFECT MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max 38 V 38 V
Supply Voltage-Min 2.7 V 2.5 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Equivalence Code SIP3,.02,50

Compare DRV5013BCELPGQ1 with alternatives

Compare DRV5013BCQLPGM with alternatives