DRS16 vs CD16RM0SB feature comparison

DRS16 TE Connectivity

Buy Now Datasheet

CD16RM0SB C&K

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD C & K COMPONENTS LLC
Reach Compliance Code unknown compliant
Actuator Type METAL SHAFT FLUSH, SCREWDRIVER SLOT
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Positions 16 16
Number of Switch Sections 1 1
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function HEXADECIMAL HEXADECIMAL
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.50.90.20
Factory Lead Time 18 Weeks, 3 Days
Samacsys Manufacturer C & K COMPONENTS
Actuator Color WHITE
Actuator Material LIQUID CRYSTAL POLYMER
Body Breadth 8 mm
Body Color BLACK
Body Height 4.42 mm
Body Length or Diameter 8 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Contact (AC) Max Rating R Load .02A@20VAC
Contact Current(AC)-Max 0.02 A
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC
Contact Resistance 0.05 mΩ
Contact Voltage(AC)-Max 20 V
Contact Voltage(DC)-Max 20 V
Dielectric Withstand Volts 250VRMS V
Electrical Life 20000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material POLYPHENYLENE SULPHIDE
Insulation Resistance 100000000 Ω
Insulator Material POLYPHENYLENE SULPHIDE
JESD-609 Code e4
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Packing Method TUBE
Solderability MIL-STD
Terminal Finish GOLD OVER NICKEL
Terminal Material COPPER ALLOY

Compare DRS16 with alternatives

Compare CD16RM0SB with alternatives