DRP108 vs P-308-DB feature comparison

DRP108 ITW McMurdo Connectors

Buy Now Datasheet

P-308-DB Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ITW MCMURDO CONNECTORS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD CADMIUM
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE PHENOLIC
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Option GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Base Number Matches 1 1
Mating Information S-308-DB
UL Flammability Code 94V-1

Compare DRP108 with alternatives

Compare P-308-DB with alternatives