P-308-DB vs MREML8PJHV feature comparison

P-308-DB Cinch Connectivity Solutions

Buy Now Datasheet

MREML8PJHV Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS WINCHESTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Finish Termination CADMIUM GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material PHENOLIC DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information S-308-DB MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-1
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature POLARIZED
Contact Finish Mating GOLD
JESD-609 Code e4
Option GENERAL PURPOSE

Compare P-308-DB with alternatives

Compare MREML8PJHV with alternatives