DRD16CS vs DRD16CSE feature comparison

DRD16CS TE Connectivity

Buy Now Datasheet

DRD16CSE TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS ALCOSWITCH
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00
Switch Type ROTARY SWITCH ROTARY SWITCH
Base Number Matches 1 1
Rohs Code No
Actuator Type FLUSH TYPE
Body Breadth 10 mm
Body Height 6.02 mm
Body Length or Diameter 10 mm
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC
Contact Voltage(DC)-Max 20 V
Electrical Life 20000 Cycle(s)
JESD-609 Code e0
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 16
Number of Switch Sections 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Packing Method TUBE
Surface Mount NO
Switch Action LATCHED
Switch Function HEXADECIMAL COMPLEMENT
Terminal Finish Tin/Lead (Sn/Pb)
Termination Type SOLDER

Compare DRD16CS with alternatives

Compare DRD16CSE with alternatives