DRD16CSE vs DRD16S feature comparison

DRD16CSE TE Connectivity

Buy Now Datasheet

DRD16S TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS ALCOSWITCH TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Actuator Type FLUSH TYPE
Body Breadth 10 mm
Body Height 6.02 mm
Body Length or Diameter 10 mm
Contact Current(DC)-Max 0.02 A
Contact (DC) Max Rating R Load .02A@20VDC
Contact Voltage(DC)-Max 20 V
Electrical Life 20000 Cycle(s)
JESD-609 Code e0
Mounting Feature THROUGH HOLE-STRAIGHT
Number of Positions 16
Number of Switch Sections 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Packing Method TUBE
Surface Mount NO
Switch Action LATCHED
Switch Function HEXADECIMAL COMPLEMENT
Switch Type ROTARY SWITCH ROTARY CODED SWITCH
Terminal Finish Tin/Lead (Sn/Pb)
Termination Type SOLDER
Base Number Matches 1 1
HTS Code 8536.50.70.00

Compare DRD16CSE with alternatives

Compare DRD16S with alternatives