DPZ4MW16NJ3-12M vs DP5Z4MW16PJ3-12I feature comparison

DPZ4MW16NJ3-12M Twilight Technology Inc

Buy Now Datasheet

DP5Z4MW16PJ3-12I Twilight Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TWILIGHT TECHNOLOGY INC TWILIGHT TECHNOLOGY INC
Package Description QCCJ, LDCC48,.51X.88 QCCJ, LDCC48,.51X.88
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Command User Interface YES
Data Polling NO NO
JESD-30 Code R-XQCC-J48 R-XQMA-J48
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MODULE FLASH
Memory Width 16 16
Number of Sectors/Size 64 64
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 4MX16 4MX16
Package Body Material CERAMIC UNSPECIFIED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC48,.51X.88 LDCC48,.51X.88
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Sector Size 64K 64K
Standby Current-Max 0.0012 A 0.0008 A
Supply Current-Max 0.115 mA 0.1 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Write Protection HARDWARE
Base Number Matches 2 2
Pbfree Code No
Part Package Code QMA
Pin Count 48
Number of Functions 1
Operating Mode ASYNCHRONOUS
Page Size 64 words
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DP5Z4MW16PJ3-12I with alternatives