DPZ4MW16NJ3-10C vs DP5Z4MX16PJ3-20B feature comparison

DPZ4MW16NJ3-10C B&B Electronics Manufacturing Company

Buy Now Datasheet

DP5Z4MX16PJ3-20B Twilight Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer DPAC TECHNOLOGIES CORP TWILIGHT TECHNOLOGY INC
Part Package Code LCC LCC
Package Description MODULE, HERMETIC SEALED, J LEAD, SLCC-48 AQCCJ, LDCC48,.51X.88
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 200 ns
Additional Feature AUTOMATIC WRITE
JESD-30 Code R-CQCC-J48 R-CQCC-J48
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4MX16 4MX16
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code AQCCJ AQCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, PIGGYBACK CHIP CARRIER, PIGGYBACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 12 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 19.431 mm 10.3886 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Data Polling NO
Number of Sectors/Size 64
Package Equivalence Code LDCC48,.51X.88
Page Size 64 words
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level 38535Q/M;38534H;883B
Sector Size 64K
Standby Current-Max 0.0008 A
Supply Current-Max 0.17 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO

Compare DPZ4MW16NJ3-10C with alternatives

Compare DP5Z4MX16PJ3-20B with alternatives