DPZ4MW16NJ3-10C
vs
DP5Z4MX16PJ3-20C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DPAC TECHNOLOGIES CORP
DPAC TECHNOLOGIES CORP
Part Package Code
LCC
LCC
Package Description
MODULE, HERMETIC SEALED, J LEAD, SLCC-48
AQCCJ, LDCC48,.51X.88
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
100 ns
200 ns
Additional Feature
AUTOMATIC WRITE
JESD-30 Code
R-CQCC-J48
R-CQCC-J48
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH MODULE
FLASH MODULE
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX16
4MX16
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
AQCCJ
AQCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, PIGGYBACK
CHIP CARRIER, PIGGYBACK
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
12 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
19.431 mm
10.3886 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
2
Rohs Code
No
Data Polling
NO
JESD-609 Code
e0
Number of Sectors/Size
64
Package Equivalence Code
LDCC48,.51X.88
Page Size
64 words
Sector Size
64K
Standby Current-Max
0.0008 A
Supply Current-Max
0.17 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Toggle Bit
NO
Compare DPZ4MW16NJ3-10C with alternatives
Compare DP5Z4MX16PJ3-20C with alternatives