DPS256X16I3-10I vs DPS256X16I3-10B feature comparison

DPS256X16I3-10I B&B Electronics Manufacturing Company

Buy Now Datasheet

DPS256X16I3-10B B&B Electronics Manufacturing Company

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer DPAC TECHNOLOGIES CORP DPAC TECHNOLOGIES CORP
Part Package Code QIP QIP
Package Description AQIP, QUAD48,.9X.5,50 AQIP, QUAD48,.9X.5,50
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
Additional Feature USER CONFIGURABLE AS 256K X 16 USER CONFIGURABLE AS 256K X 16
I/O Type COMMON COMMON
JESD-30 Code R-CQIP-T48 R-CQIP-T48
JESD-609 Code e0 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code AQIP AQIP
Package Equivalence Code QUAD48,.9X.5,50 QUAD48,.9X.5,50
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, PIGGYBACK IN-LINE, PIGGYBACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.8646 mm 8.8646 mm
Standby Current-Max 0.00034 A 0.0014 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.16 mA 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 12.7 mm 12.7 mm
Base Number Matches 2 2
Screening Level 38535Q/M;38534H;883B

Compare DPS256X16I3-10I with alternatives

Compare DPS256X16I3-10B with alternatives