DPL-03BT-V
vs
DPL-12T-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
DIPTRONICS MANUFACTURING INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
30 deg
30 deg
Actuator Color
WHITE
WHITE
Actuator Type
PIANO
PIANO
Additional Feature
UL
UL
Body Breadth
10.287 mm
10.287 mm
Body Color
BLACK
BLACK
Body Height
10.795 mm
10.795 mm
Body Length or Diameter
9.1694 mm
32.0294 mm
Center Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact Current(DC)-Max
0.025 A
0.025 A
Contact (DC) Max Rating R Load
0.025A@24VDC
0.025A@24VDC
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VAC V
500VAC V
Electrical Life
2000 Cycle(s)
2000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Insulation Resistance
100000000 Ω
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switch Sections
3
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Hole Count
3
12
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Action
VERTICAL
VERTICAL
Switch Function
SPST
SPST
Switch Type
PIANO DIP SWITCH
PIANO DIP SWITCH
Terminal Length
0.126 inch
0.126 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare DPL-03BT-V with alternatives
Compare DPL-12T-V with alternatives