DPL-03BT-V vs DPL-02KU-V feature comparison

DPL-03BT-V Diptronics Manufacturing Inc

Buy Now Datasheet

DPL-02KU-V Diptronics Manufacturing Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIPTRONICS MANUFACTURING INC DIPTRONICS MANUFACTURING INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 30 deg 30 deg
Actuator Color WHITE WHITE
Actuator Type PIANO PIANO
Additional Feature UL UL
Body Breadth 10.287 mm 10.287 mm
Body Color BLACK BLACK
Body Height 10.795 mm 10.795 mm
Body Length or Diameter 9.1694 mm 6.6294 mm
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.025 A 0.025 A
Contact (DC) Max Rating R Load 0.025A@24VDC 0.025A@24VDC
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VAC V 500VAC V
Electrical Life 2000 Cycle(s) 2000 Cycle(s)
End Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 3 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 3 2
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action VERTICAL VERTICAL
Switch Function SPST SPST
Switch Type PIANO DIP SWITCH PIANO DIP SWITCH
Terminal Length 0.126 inch 0.126 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DPL-03BT-V with alternatives

Compare DPL-02KU-V with alternatives