DP83956AVLY vs TCAN1043DMTTQ1 feature comparison

DP83956AVLY Texas Instruments

Buy Now Datasheet

TCAN1043DMTTQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description QCCJ, QFP100,.7X.9 VSON-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J84 R-PDSO-N14
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 84 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ HVSON
Package Equivalence Code QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Supply Current-Max 250 mA 110 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND NO LEAD
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position QUAD DUAL
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Date Of Intro 2017-11-05
Samacsys Manufacturer Texas Instruments
Data Rate 2000 Mbps
Length 4.5 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Transceivers 1
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Compare DP83956AVLY with alternatives

Compare TCAN1043DMTTQ1 with alternatives