DP83910AN vs TM1250DSA1 feature comparison

DP83910AN Texas Instruments

Buy Now Datasheet

TM1250DSA1 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP PULSE ELECTRONICS CORP
Package Description DIP, SOP, SOP28,.5
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-30 Code R-PDIP-T24 R-XDSO-G28
JESD-609 Code e0
Length 31.915 mm
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.588 mm
Supply Current-Max 70 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS HYBRID
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 1
Part Package Code SOIC
Pin Count 28
Moisture Sensitivity Level 1
Package Equivalence Code SOP28,.5

Compare DP83910AN with alternatives

Compare TM1250DSA1 with alternatives