DP83910AN vs BCM5202KPF feature comparison

DP83910AN Rochester Electronics LLC

Buy Now Datasheet

BCM5202KPF Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC BROADCOM CORP
Part Package Code DIP QFP
Package Description DIP-24 QFP,
Pin Count 24 80
Reach Compliance Code unknown unknown
JESD-30 Code R-PDIP-T24 S-PQFP-G80
Length 31.915 mm 14 mm
Number of Functions 1 1
Number of Terminals 24 80
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 2.45 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.62 mm 14 mm
Base Number Matches 3 1
HTS Code 8542.39.00.01

Compare BCM5202KPF with alternatives