DP83910AN
vs
ML4658CP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICRO LINEAR CORP
Part Package Code
DIP
DIP
Package Description
DIP-24
DIP, DIP24,.3
Pin Count
24
24
Reach Compliance Code
unknown
unknown
JESD-30 Code
R-PDIP-T24
R-PDIP-T24
Length
31.915 mm
31.75 mm
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.08 mm
4.83 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
15.24 mm
Base Number Matches
3
1
HTS Code
8542.39.00.01
Data Rate
10000 Mbps
Number of Transceivers
1
Package Equivalence Code
DIP24,.3
Supply Current-Max
140 mA
Compare ML4658CP with alternatives