DP83822IFRHBR vs KS8721BI feature comparison

DP83822IFRHBR Texas Instruments

Buy Now Datasheet

KS8721BI Micrel Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICREL INC
Package Description VQFN-32 MO-118AA, SSOP-48
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-07-13
Samacsys Manufacturer Texas Instruments
Data Rate 100000 Mbps 100000 Mbps
JESD-30 Code S-PQCC-N32 R-PDSO-G48
JESD-609 Code e4 e0
Length 5 mm 15.875 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 32 48
Number of Transceivers 4 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1 mm 2.794 mm
Supply Voltage-Nom 1.8 V 2.5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 7.5 mm
Base Number Matches 1 2
Part Package Code SSOP
Pin Count 48
Package Equivalence Code SSOP48,.4
Qualification Status Not Qualified
Technology CMOS

Compare DP83822IFRHBR with alternatives

Compare KS8721BI with alternatives