KS8721BI
vs
KSZ8041NLAM-TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICREL INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
MO-118AA, SSOP-48
5 X 5 MM, LEAD FREE, MLF-32
Pin Count
48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Data Rate
100000 Mbps
JESD-30 Code
R-PDSO-G48
S-XQCC-N32
JESD-609 Code
e0
e4
Length
15.875 mm
5 mm
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Terminals
48
32
Number of Transceivers
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
0.9 mm
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET TRANSCEIVER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
5 mm
Base Number Matches
2
1
Compare KS8721BI with alternatives
Compare KSZ8041NLAM-TR with alternatives