DP5Z4MX16PY3-12B vs DPZ4MW16NY3-90M feature comparison

DP5Z4MX16PY3-12B Twilight Technology Inc

Buy Now Datasheet

DPZ4MW16NY3-90M Twilight Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer TWILIGHT TECHNOLOGY INC TWILIGHT TECHNOLOGY INC
Part Package Code LCC
Package Description AQCCN, LCC48,.5X.87 QCCN, LCC48,.5X.87
Pin Count 48
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 90 ns
Data Polling NO NO
JESD-30 Code R-CQCC-N48 R-XQCC-N48
Length 22.098 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 16 16
Number of Functions 1
Number of Sectors/Size 64 64
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4MX16 4MX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code AQCCN QCCN
Package Equivalence Code LCC48,.5X.87 LCC48,.5X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, PIGGYBACK CHIP CARRIER
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 5 V
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 8.8646 mm
Sector Size 64K 64K
Standby Current-Max 0.0008 A 0.0012 A
Supply Current-Max 0.17 mA 0.115 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 12.7 mm
Base Number Matches 2 2
Command User Interface YES
Write Protection HARDWARE

Compare DP5Z4MX16PY3-12B with alternatives