DP5Z4MX16PY3-12B vs DPZ4MW16NY3-12B feature comparison

DP5Z4MX16PY3-12B B&B Electronics Manufacturing Company

Buy Now Datasheet

DPZ4MW16NY3-12B B&B Electronics Manufacturing Company

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DPAC TECHNOLOGIES CORP DPAC TECHNOLOGIES CORP
Part Package Code LCC LCC
Package Description AQCCN, LCC48,.5X.87 MODULE, HERMETIC SEALED, LEADLESS, CERAMIC, SLCC-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Data Polling NO
JESD-30 Code R-CQCC-N48 R-CQCC-N48
JESD-609 Code e0
Length 22.098 mm 22.098 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH MODULE FLASH MODULE
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 64
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4MX16 4MX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code AQCCN AQCCN
Package Equivalence Code LCC48,.5X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, PIGGYBACK CHIP CARRIER, PIGGYBACK
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 12 V
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 8.8646 mm 17.9578 mm
Sector Size 64K
Standby Current-Max 0.0008 A
Supply Current-Max 0.17 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO
Type NOR TYPE NOR TYPE
Width 12.7 mm 12.7 mm
Base Number Matches 2 2
Additional Feature AUTOMATIC WRITE
Output Characteristics 3-STATE

Compare DP5Z4MX16PY3-12B with alternatives

Compare DPZ4MW16NY3-12B with alternatives