DO3316P-684MLD vs DO3316P-684MSB feature comparison

DO3316P-684MLD Coilcraft Inc

Buy Now Datasheet

DO3316P-684MSB Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 5137 5137
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 5137 5137
Construction Rectangular Rectangular
Core Material Ferrite Ferrite
DC Resistance 2.02 Ω 2.02 Ω
Inductance-Nom (L) 680 µH 680 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5.21 mm 5.21 mm
Package Length 12.95 mm 12.95 mm
Package Style SMT SMT
Package Width 9.4 mm 9.4 mm
Packing Method TR, Embossed Plastic, 13 Inch TR
Rated Current-Max 0.4 A 0.4 A
Self Resonance Frequency 2.5 MHz 2.5 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare DO3316P-684MLD with alternatives

Compare DO3316P-684MSB with alternatives