Part Details for DO3316P-684MLD by Coilcraft Inc
Overview of DO3316P-684MLD by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-684MLD | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316P-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3316P-152HCB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element |
Price & Stock for DO3316P-684MLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-DO3316P-684MLD-ND
|
DigiKey | FIXED IND 680UH 400MA 2.02OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.1870 / $1.4900 | Buy Now |
DISTI #
994-DO3316P-684MLD
|
Mouser Electronics | Power Inductors - SMD 680uH Unshld 20% 400mA 2.02Ohms RoHS: Compliant | 544 |
|
$1.2100 / $2.6500 | Buy Now |
|
Coilcraft Direct | Power inductor, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1250 |
|
$0.4300 / $1.1900 | Buy Now |
Part Details for DO3316P-684MLD
DO3316P-684MLD CAD Models
DO3316P-684MLD Part Data Attributes
|
DO3316P-684MLD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
DO3316P-684MLD
Coilcraft Inc
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.02 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for DO3316P-684MLD
This table gives cross-reference parts and alternative options found for DO3316P-684MLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DO3316P-684MLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO3316P-684 | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | DO3316P-684MLD vs DO3316P-684 |
ST563PKP684MTH | General Purpose Inductor, | Coilcraft Inc | DO3316P-684MLD vs ST563PKP684MTH |
ST563PKP684MLH | General Purpose Inductor, | Coilcraft Inc | DO3316P-684MLD vs ST563PKP684MLH |
DO3316P-684MLB | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | DO3316P-684MLD vs DO3316P-684MLB |
SSL0804T-681M-S | General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 5137, | YAGEO Corporation | DO3316P-684MLD vs SSL0804T-681M-S |
RL-3316-680 | General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT | Renco Electronics Inc | DO3316P-684MLD vs RL-3316-680 |
SSL0804T-681M-N | General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, LEAD FREE | YAGEO Corporation | DO3316P-684MLD vs SSL0804T-681M-N |
MCPD3316MT681 | General Purpose Inductor, 680uH, 20%, 1 Element, SMD, 5137, CHIP | SPC Multicomp | DO3316P-684MLD vs MCPD3316MT681 |
ST563PKP684MSZ | General Purpose Inductor, | Coilcraft Inc | DO3316P-684MLD vs ST563PKP684MSZ |
DO3316P-684MTD | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | DO3316P-684MLD vs DO3316P-684MTD |